357-040-500-204

Heilind Number:EDA357-040-500-204
Manufacturer:EDAC
Manufacturer Number:357-040-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-500-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its two rows of 40 positions offer ample connectivity possibilities, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it withstands harsh environments with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential connector for efficient and secure electronic connections.