357-040-501-102

Heilind Number:EDA357-040-501-102
Manufacturer:EDAC
Manufacturer Number:357-040-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-501-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for your PCB needs. In sleek black, this connector offers seamless integration with a single row layout and a total of 40 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this essential component for efficient board-to-board connections in your projects.