357-040-501-107

Heilind Number:EDA357-040-501-107
Manufacturer:EDAC
Manufacturer Number:357-040-501-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-501-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers superior conductivity, while the pitch and row spacing of .156 inches and .2 inches, respectively, optimize connectivity. With a current rating of 5 A, this connector is suitable for various power applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's reliable in diverse environments. Elevate your electronic projects with this essential component.