357-040-501-108

Heilind Number:EDA357-040-501-108
Manufacturer:EDAC
Manufacturer Number:357-040-501-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-501-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 40 positions, ensuring seamless integration on your PCB. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a sleek black hue, offering durability and a professional finish. The contacts are constructed from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Suitable for straight mounting orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity standards with this essential component.