357-040-501-112

Heilind Number:EDA357-040-501-112
Manufacturer:EDAC
Manufacturer Number:357-040-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-501-112

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Delivering a reliable 5A of power, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row design and 40 positions, it facilitates seamless board-to-board connections. Crafted from high-quality Copper Alloy, it ensures efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.