357-040-501-158

Heilind Number:EDA357-040-501-158
Manufacturer:EDAC
Manufacturer Number:357-040-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-501-158

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row configuration and a total of 40 positions, this connector ensures efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, it guarantees reliable performance, even in challenging environments, thanks to its copper alloy contact material and an operating temperature range of -40 to 105°C. Perfect for various applications in the realm of technology and electronics, this connector is a must-have component for your projects.