357-040-505-102

Heilind Number:EDA357-040-505-102
Manufacturer:EDAC
Manufacturer Number:357-040-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-505-102

Detailed Description

Introducing our Black Card Edge Connector, a reliable and efficient solution for your PCB connection needs. With a compact design and a single row layout, this connector offers seamless integration on your boards. Engineered for high performance, it boasts a 5 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring 40 positions and a straight mount orientation, it's perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your electronic projects. Trust in its quality and dependability for seamless data transmission and power delivery.