357-040-505-104

Heilind Number:EDA357-040-505-104
Manufacturer:EDAC
Manufacturer Number:357-040-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-505-104

Detailed Description

Efficiently connect PCBs with our Card Edge Connector, essential for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row with 40 positions, each crafted with durable Copper Alloy contacts for reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Trust in this high-quality component for secure and efficient PCB connections.