357-040-505-107

Heilind Number:EDA357-040-505-107
Manufacturer:EDAC
Manufacturer Number:357-040-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-505-107

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless board-to-board connections, this connector features a single row with 40 positions, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees longevity and optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this black connector to deliver secure and efficient connections in your PCB designs. Explore our full range of connectors for more essential components for your projects.