357-040-505-108

Heilind Number:EDA357-040-505-108
Manufacturer:EDAC
Manufacturer Number:357-040-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-505-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable component designed for seamless board-to-board PCB integration. Featuring a single row of 40 positions, this connector ensures efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees optimal performance even in harsh environments, with an amperage rating of 5A. Whether for industrial or consumer applications, its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for any project requiring secure and efficient PCB connections. Trust in our Card Edge Connector for seamless connectivity and lasting durability.