357-040-505-158

Heilind Number:EDA357-040-505-158
Manufacturer:EDAC
Manufacturer Number:357-040-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-505-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board assembly, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Engineered for optimal power transmission, this connector boasts a 5 A amperage capacity and is meticulously crafted with copper alloy contacts for superior conductivity. With a single row configuration and a pitch of .156 inches, it offers precise alignment and secure attachment. The 40 positions ensure ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in diverse environments. Trust in this essential component for seamless and efficient PCB connections.