357-040-505-178

Heilind Number:EDA357-040-505-178
Manufacturer:EDAC
Manufacturer Number:357-040-505-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-505-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-505-178

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Designed for seamless integration, its single row configuration and 40 positions ensure efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it guarantees both functionality and style. The copper alloy contact material and .156-inch pitch deliver reliable conductivity, while the 5A amperage rating caters to high-powered applications. With a wide operating temperature range of -40 to 105°C, it's suitable for various environments. Its straight mount orientation and .2-inch row spacing offer easy installation onto your board, making it an essential component for any connectivity project. Explore new possibilities in electronic design with this premium Card Edge Connector.