357-040-520-202

Heilind Number:EDA357-040-520-202
Manufacturer:EDAC
Manufacturer Number:357-040-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-520-202

Detailed Description

Enhance your electronics assembly with this sleek and durable Card Edge Connector in a classic black hue. Engineered for optimal performance, it boasts a 5A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester for added safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless connectivity for your PCB projects. Its straight mount orientation and 40 positions make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your connection game with this essential component.