357-040-520-203

Heilind Number:EDA357-040-520-203
Manufacturer:EDAC
Manufacturer Number:357-040-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-520-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row layout and 40 positions, it offers ample versatility for your board-to-board connections. The contacts are crafted from robust Copper Alloy, ensuring reliable power transmission at an amperage of 5A. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees steady performance even in demanding environments. The straight mount orientation and precise pitch of .156 inches, along with a row spacing of .2 inches, facilitate easy installation. Trust in this essential component for your electronic assemblies, meeting the highest standards of quality and efficiency.