357-040-520-207

Heilind Number:EDA357-040-520-207
Manufacturer:EDAC
Manufacturer Number:357-040-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. In sleek black, it seamlessly integrates into your setup while offering high amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable operation. With two rows and contact material made of Copper Alloy, it ensures efficient transmission. The .156 in pitch and .2 in row spacing accommodate precise connections, with 40 positions available for versatility. Mountable in a straight orientation, it suits various setups with an operating temperature range of -40 to 105 °C. Elevate your connectivity game with this essential component.