357-040-520-258

Heilind Number:EDA357-040-520-258
Manufacturer:EDAC
Manufacturer Number:357-040-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-520-258

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a 5 A amperage capacity, it delivers efficient power transmission for seamless operation. Its dual-row configuration, with 40 positions in total, offers ample connectivity options for your PCB assemblies. Crafted from Copper Alloy, the contacts guarantee optimal signal conductivity. The .156-inch pitch and .2-inch row spacing provide a perfect fit for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Stay ahead in the world of electronics with this indispensable component.