357-040-520-278

Heilind Number:EDA357-040-520-278
Manufacturer:EDAC
Manufacturer Number:357-040-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-520-278

Detailed Description

Enhance connectivity in your electronic setup with this innovative Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts made of high-quality Copper Alloy, this connector offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB, offering 40 positions for versatile connectivity. Operating efficiently in a temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Perfect for demanding applications, this connector is a must-have in your electronic toolkit.