357-040-521-103

Heilind Number:EDA357-040-521-103
Manufacturer:EDAC
Manufacturer Number:357-040-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration within electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row and 40 positions, it offers ample space for efficient data transfer. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing allow for precise mating with compatible boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. Whether you're assembling new devices or upgrading existing ones, this Card Edge Connector is the perfect choice for seamless and secure board-to-board connections. Elevate your electronic projects with this essential component.