357-040-521-104

Heilind Number:EDA357-040-521-104
Manufacturer:EDAC
Manufacturer Number:357-040-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-521-104

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a crucial component for streamlined electronic integration. Designed for optimal performance, this connector features a single row and a total of 40 positions, meticulously crafted for seamless data and power transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this Black Card Edge Connector for efficient and secure PCB connections.