357-040-521-107

Heilind Number:EDA357-040-521-107
Manufacturer:EDAC
Manufacturer Number:357-040-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-521-107

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 40 positions, it offers ample connectivity for your applications. The copper alloy contact material and .156-inch pitch deliver optimal performance, while the .2-inch row spacing enables efficient PCB assembly. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.