357-040-521-108

Heilind Number:EDA357-040-521-108
Manufacturer:EDAC
Manufacturer Number:357-040-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency, this connector offers 40 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation simplifies installation, while its sleek black design adds a touch of sophistication to your setup. Trust in this connector for secure and efficient PCB connections, meeting your connectivity needs with precision.