357-040-521-112

Heilind Number:EDA357-040-521-112
Manufacturer:EDAC
Manufacturer Number:357-040-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-521-112

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration into your circuit boards, this connector ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating environments. The single-row design with 40 positions offers ample connectivity options, while the Copper Alloy contacts provide optimal signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, precision is key in every connection. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating efficiently in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding applications in various industries. Trust in our Card Edge Connector for seamless and secure board-to-board connections.