357-040-521-158

Heilind Number:EDA357-040-521-158
Manufacturer:EDAC
Manufacturer Number:357-040-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-521-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-521-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Its single row layout, with 40 positions and a pitch of .156 inches, ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating supports various power requirements. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility and resilience in challenging environments. Upgrade your device assembly process with this essential component.