357-040-521-168

Heilind Number:EDA357-040-521-168
Manufacturer:EDAC
Manufacturer Number:357-040-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-521-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-521-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable signal transmission, with a 5A amperage rating suitable for various applications. With 40 positions in a single row and a .156-inch pitch, it offers ample connectivity options. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.