357-040-522-202

Heilind Number:EDA357-040-522-202
Manufacturer:EDAC
Manufacturer Number:357-040-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-522-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a pitch of .156 inches and two rows of 40 positions each, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments, with a wide operating temperature range from -40 to 105°C. The copper alloy contact material guarantees excellent conductivity, while the black housing adds a sleek and professional touch to your setup. With a 5A amperage rating and straight mount orientation, this connector is perfect for high-speed data transfer and power delivery. Trust in its quality and precision for all your board-to-board PCB connection needs.