357-040-522-204

Heilind Number:EDA357-040-522-204
Manufacturer:EDAC
Manufacturer Number:357-040-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a rugged black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With two rows of precision-engineered copper alloy contacts, this connector guarantees reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide seamless integration with your circuit board, offering 40 positions for secure and efficient connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in varied conditions. Elevate your electronic assembly with this essential component, a standout in our selection of high-quality PCB connectors.