357-040-522-212

Heilind Number:EDA357-040-522-212
Manufacturer:EDAC
Manufacturer Number:357-040-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-522-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek Black. With a 5 A amperage rating, this connector ensures reliable power transmission. The two rows of Copper Alloy contacts with a pitch of .156 in and row spacing of .2 in provide seamless connectivity. Boasting 40 positions, it facilitates efficient data transfer on your PCB. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Ideal for a range of applications, this connector guarantees secure and stable board-to-board connections for your electronic projects. Elevate your connectivity solutions with this essential component.