357-040-522-258

Heilind Number:EDA357-040-522-258
Manufacturer:EDAC
Manufacturer Number:357-040-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-522-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component ensures seamless data transfer between boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only provides a secure fit but also meets stringent safety standards. With two rows of 40 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient power delivery at a maximum amperage of 5A. Whether you're working on a DIY project or a professional installation, its straight mount orientation offers easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions today with this indispensable part from our extensive range of PCB connectors.