357-040-522-268

Heilind Number:EDA357-040-522-268
Manufacturer:EDAC
Manufacturer Number:357-040-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-522-268

Detailed Description

Enhance connectivity with our durable Card Edge Connector, designed for seamless integration in your PCB assembly. Boasting a sleek black finish, this connector ensures both functionality and style. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Featuring two rows and a pitch of .156 inches, it offers a total of 40 positions for optimal connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this essential component to facilitate efficient data transmission in your electronic devices.