357-040-522-278

Heilind Number:EDA357-040-522-278
Manufacturer:EDAC
Manufacturer Number:357-040-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-522-278

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient performance in data and power transmission. Boasting 40 positions and a straight mount orientation, it facilitates easy PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your setup with this black connector, a must-have in any tech enthusiast's toolkit.