357-040-524-203

Heilind Number:EDA357-040-524-203
Manufacturer:EDAC
Manufacturer Number:357-040-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-524-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The connector offers seamless integration with a pitch of .156 inches and two rows of 40 positions, ideal for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Upgrade your PCB connections with this essential component.