357-040-524-204

Heilind Number:EDA357-040-524-204
Manufacturer:EDAC
Manufacturer Number:357-040-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-524-204

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for high-performance applications, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a 5 A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. Featuring two rows with a pitch of .156 in and a total of 40 positions, it offers ample connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for board-to-board PCB connections, this connector is a must-have component for your electronic projects.