357-040-524-258

Heilind Number:EDA357-040-524-258
Manufacturer:EDAC
Manufacturer Number:357-040-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-524-258

Detailed Description

Enhance connectivity in your electronic systems with this versatile Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a pitch of .156 inches and two rows of 40 positions, it offers ample connectivity options for seamless board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of industrial settings. The sleek black finish adds a touch of sophistication to your PCB layout, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.