357-040-524-268

Heilind Number:EDA357-040-524-268
Manufacturer:EDAC
Manufacturer Number:357-040-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-524-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it offers reliable power transmission at a 5 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 40 positions ensure seamless integration. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for all your board-to-board PCB connectivity needs. Trust in its high-quality construction to keep your devices running smoothly.