357-040-524-278

Heilind Number:EDA357-040-524-278
Manufacturer:EDAC
Manufacturer Number:357-040-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-524-278

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for long-lasting use. With a current rating of 5A, it ensures reliable power transmission. The connector boasts a dual-row design with 40 positions, offering ample connectivity options. Made with Copper Alloy contacts, it guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting, it seamlessly integrates into your system. With an operating temperature range of -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential component for seamless data transmission.