357-040-525-103

Heilind Number:EDA357-040-525-103
Manufacturer:EDAC
Manufacturer Number:357-040-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-525-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in classic black. Designed for optimal performance, it features a single row design with 40 positions, ideal for seamless board-to-board connections. The contact material, a durable Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers a perfect fit for your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and durability even in demanding environments. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a dependable choice for various applications. Install it easily in a straight mount orientation, and experience secure and efficient connectivity in your projects. Explore more in our PCB Connectors collection.