357-040-525-107

Heilind Number:EDA357-040-525-107
Manufacturer:EDAC
Manufacturer Number:357-040-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing made from UL 94V-0 Thermoplastic Polyester ensures reliability in any environment. With a single row layout featuring 40 positions and a pitch of .156 inches, it offers the perfect solution for your board-to-board connections. Crafted from robust copper alloy, the contacts guarantee secure and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Ensure smooth and reliable data transmission with this essential component for your electronics projects.