357-040-525-158

Heilind Number:EDA357-040-525-158
Manufacturer:EDAC
Manufacturer Number:357-040-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-525-158

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronics assemblies, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 40 positions, it offers ample room for versatile connections. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can handle an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component.