357-040-527-101

Heilind Number:EDA357-040-527-101
Manufacturer:EDAC
Manufacturer Number:357-040-527-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-527-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and a single row configuration for optimal space-saving. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery with an amperage of 5 A. Featuring 40 positions and a .156-inch pitch, it offers versatile compatibility for various PCB connections. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees exceptional performance in any environment. Ideal for a wide range of applications, this connector is a must-have for your connectivity needs.