357-040-527-103

Heilind Number:EDA357-040-527-103
Manufacturer:EDAC
Manufacturer Number:357-040-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-527-103

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Engineered for precision, it ensures seamless power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability in any application. Featuring a single row design with 40 positions, it offers efficient connectivity for your PCB needs. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a variety of industry applications. Upgrade your setup with this essential component for seamless board-to-board connections.