357-040-527-107

Heilind Number:EDA357-040-527-107
Manufacturer:EDAC
Manufacturer Number:357-040-527-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-527-107

Detailed Description

Enhance connectivity in your electronic devices with this premium Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 40 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission with a 5A amperage capacity. The .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation offers flexibility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its quality and efficiency for all your board-to-board connections.