357-040-527-112

Heilind Number:EDA357-040-527-112
Manufacturer:EDAC
Manufacturer Number:357-040-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-527-112

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 40 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance and durability. With a pitch of .156 inches and row spacing of .2 inches, precision is paramount in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial applications. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity needs. Trust in this connector to deliver consistent power and signal transmission, ensuring optimum performance for your PCB setups.