357-040-527-168

Heilind Number:EDA357-040-527-168
Manufacturer:EDAC
Manufacturer Number:357-040-527-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-527-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-527-168

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 40 positions, perfect for your PCB assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contacts are made of robust Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable connections. Suitable for straight mounting orientation, it is easy to install. Operating within a wide temperature range of -40 to 105°C, it is versatile and dependable. Explore our range of board-to-board connectors and elevate your electronic designs with ease.