357-040-527-178

Heilind Number:EDA357-040-527-178
Manufacturer:EDAC
Manufacturer Number:357-040-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-527-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for top-tier performance, this essential component boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row featuring 40 contact positions, it guarantees seamless and reliable data transfer. The Copper Alloy contact material, paired with a pitch of .156 inches, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup today and experience unparalleled efficiency in your PCB connections.