357-040-531-102

Heilind Number:EDA357-040-531-102
Manufacturer:EDAC
Manufacturer Number:357-040-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-531-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and 40 positions, it offers ample space for efficient data transfer. The Copper Alloy contact material guarantees optimal conductivity, while the 5A amperage rating supports high-power requirements. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for seamless board-to-board connections in your PCB projects.