357-040-531-178

Heilind Number:EDA357-040-531-178
Manufacturer:EDAC
Manufacturer Number:357-040-531-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-531-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-531-178

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector. Designed for seamless board-to-board connectivity, this essential component features a single row of 40 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The housing material offers superior protection, while the Copper Alloy contacts ensure stable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Whether for industrial or commercial use, this connector operates flawlessly in temperature ranges from -40 to 105°C. Trust in its quality and streamline your electronic assemblies with ease.