357-040-540-201

Heilind Number:EDA357-040-540-201
Manufacturer:EDAC
Manufacturer Number:357-040-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its housing material crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, this connector ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate a total of 40 positions, facilitating seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.