357-040-540-203

Heilind Number:EDA357-040-540-203
Manufacturer:EDAC
Manufacturer Number:357-040-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-540-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector offers a seamless amperage of 5A, making it ideal for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety. Featuring two rows and 40 positions, with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and secure connections. The housing material guarantees robustness, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for your PCB assembly needs, this Card Edge Connector is a must-have for seamless board-to-board connections.