357-040-540-268

Heilind Number:EDA357-040-540-268
Manufacturer:EDAC
Manufacturer Number:357-040-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts, each securely positioned at a .156-inch pitch with .2-inch row spacing, this connector offers seamless integration for up to 40 positions. Designed for straight mount orientation, it facilitates convenient board-to-board connections with a 5A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications where precision and durability are paramount. Upgrade your setup with this essential component and experience seamless connectivity like never before.