357-040-540-278

Heilind Number:EDA357-040-540-278
Manufacturer:EDAC
Manufacturer Number:357-040-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-540-278

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient signal transmission, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of 40 positions each, it offers ample space for seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.